Part Details for DPZ32X32VA-12M by Twilight Technology Inc
Overview of DPZ32X32VA-12M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for DPZ32X32VA-12M
DPZ32X32VA-12M CAD Models
DPZ32X32VA-12M Part Data Attributes
|
DPZ32X32VA-12M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPZ32X32VA-12M
Twilight Technology Inc
Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 32K X 32 | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DPZ32X32VA-12M
This table gives cross-reference parts and alternative options found for DPZ32X32VA-12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ32X32VA-12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ32X32VA-12C | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ32X32VA-12M vs DPZ32X32VA-12C |
DPZ32X32VAP-12I | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ32X32VA-12M vs DPZ32X32VAP-12I |
DPZ32X32VAP-12I | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ32X32VA-12M vs DPZ32X32VAP-12I |
DPZ32X32VA-12B | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ32X32VA-12M vs DPZ32X32VA-12B |
DPZ32X32VAP-12M | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ32X32VA-12M vs DPZ32X32VAP-12M |
DPZ32X32VA-12M | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ32X32VA-12M vs DPZ32X32VA-12M |
DPZ32X32VAP-12C | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ32X32VA-12M vs DPZ32X32VAP-12C |
DPZ32X32VAP-12B | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ32X32VA-12M vs DPZ32X32VAP-12B |
DPZ32X32VAP-12M | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ32X32VA-12M vs DPZ32X32VAP-12M |
DPZ32X32VAP-12B | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ32X32VA-12M vs DPZ32X32VAP-12B |