Part Details for DPZ256X8A3-25B by B&B Electronics Manufacturing Company
Overview of DPZ256X8A3-25B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DPZ256X8A3-25B
DPZ256X8A3-25B CAD Models
DPZ256X8A3-25B Part Data Attributes
|
DPZ256X8A3-25B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ256X8A3-25B
B&B Electronics Manufacturing Company
Flash Module, 256KX8, 250ns, CPGA50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | PGA, PGA50,5X10 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Data Polling | NO | |
JESD-30 Code | R-XPGA-P50 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Terminals | 50 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Type | NOR TYPE |