Part Details for DPZ256X8A3-17I by B&B Electronics Manufacturing Company
Overview of DPZ256X8A3-17I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DPZ256X8A3-17I
DPZ256X8A3-17I CAD Models
DPZ256X8A3-17I Part Data Attributes
|
DPZ256X8A3-17I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ256X8A3-17I
B&B Electronics Manufacturing Company
Flash Module, 256KX8, 170ns, CPGA50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | PGA, PGA50,5X10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 170 ns | |
Data Polling | NO | |
JESD-30 Code | R-XPGA-P50 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Terminals | 50 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DPZ256X8A3-17I
This table gives cross-reference parts and alternative options found for DPZ256X8A3-17I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ256X8A3-17I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ256X8A3-17I | Flash Module, 256KX8, 170ns, CPGA50 | Twilight Technology Inc | DPZ256X8A3-17I vs DPZ256X8A3-17I |