Part Details for DPZ128X32VAP-25I by Twilight Technology Inc
Overview of DPZ128X32VAP-25I by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPZ128X32VAP-25I
DPZ128X32VAP-25I CAD Models
DPZ128X32VAP-25I Part Data Attributes
|
DPZ128X32VAP-25I
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPZ128X32VAP-25I
Twilight Technology Inc
Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256K16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.382 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 27.3 mm |
Alternate Parts for DPZ128X32VAP-25I
This table gives cross-reference parts and alternative options found for DPZ128X32VAP-25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ128X32VAP-25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ128X32VSP-25C | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VSP-25C |
DPZ128X32VSP-25M | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VSP-25M |
DPZ128X32VAP-25B | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VAP-25I vs DPZ128X32VAP-25B |
DPZ128X32VT-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VT-25I |
DPZ128X32VIP-25M | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VIP-25M |
DPZ128X32VA-25C | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VA-25C |
DPZ128X32VSP-25B | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VAP-25I vs DPZ128X32VSP-25B |
DPZ128X32VA-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VA-25I |
DPZ128X32VA-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VAP-25I vs DPZ128X32VA-25I |
DPZ128X32VT-25M | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VAP-25I vs DPZ128X32VT-25M |