Part Details for DPZ128X32IV3-15I by B&B Electronics Manufacturing Company
Overview of DPZ128X32IV3-15I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPZ128X32IV3-15I
DPZ128X32IV3-15I CAD Models
DPZ128X32IV3-15I Part Data Attributes
|
DPZ128X32IV3-15I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ128X32IV3-15I
B&B Electronics Manufacturing Company
Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | APGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
Data Polling | NO | |
JESD-30 Code | S-XPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | APGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1402 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DPZ128X32IV3-15I
This table gives cross-reference parts and alternative options found for DPZ128X32IV3-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ128X32IV3-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ128X32IV3-15B | Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66 | Twilight Technology Inc | DPZ128X32IV3-15I vs DPZ128X32IV3-15B |
DPZ128X32IV3-15B | Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32IV3-15I vs DPZ128X32IV3-15B |
DPZ128X32IV3-15M | Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66 | Twilight Technology Inc | DPZ128X32IV3-15I vs DPZ128X32IV3-15M |
DPZ128X32IV3-15M | Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32IV3-15I vs DPZ128X32IV3-15M |
DPZ128X32IV3-15C | Flash Module, 128KX32, 150ns, CERAMIC, MODULE, SLCC, PGA-66 | Twilight Technology Inc | DPZ128X32IV3-15I vs DPZ128X32IV3-15C |