Part Details for DPZ128X16IA3-20M by Twilight Technology Inc
Overview of DPZ128X16IA3-20M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPZ128X16IA3-20M
DPZ128X16IA3-20M CAD Models
DPZ128X16IA3-20M Part Data Attributes
|
DPZ128X16IA3-20M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPZ128X16IA3-20M
Twilight Technology Inc
Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, MODULE, SLCC, PGA-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | APGA, PGA50,5X10 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | R-XPGA-P50 | |
Length | 25.146 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | APGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.716 mm |
Alternate Parts for DPZ128X16IA3-20M
This table gives cross-reference parts and alternative options found for DPZ128X16IA3-20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ128X16IA3-20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ128X16IA3-20C | Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPZ128X16IA3-20M vs DPZ128X16IA3-20C |
DPZ128X16IA3-20B | Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPZ128X16IA3-20M vs DPZ128X16IA3-20B |
DPZ128X16IA3-20C | Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPZ128X16IA3-20M vs DPZ128X16IA3-20C |
DPZ128X16IA3-20M | Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPZ128X16IA3-20M vs DPZ128X16IA3-20M |