DPX2MA-26PA106S-34B-0301-F0
ITT Interconnect Solutions
Description: Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle

Overview of DPX2MA-26PA106S-34B-0301-F0 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-301MLB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
LPS5030-106MLC Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
LPS5030-154MLC Coilcraft Inc General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT

CAD Models for DPX2MA-26PA106S-34B-0301-F0 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPX2MA-26PA106S-34B-0301-F0 by ITT Interconnect Solutions

DPX2MA-26PA106S-34B-0301-F0
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Additional Feature
ARINC 404, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE-FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
132
Want to compare parts?
  1. DPX2MA-26PA106S-34B-0301-F0
    ITT Interconnect Solutions
    Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle
    VS

Alternate Parts for DPX2MA-26PA106S-34B-0301-F0

This table gives cross-reference parts and alternative options found for DPX2MA-26PA106S-34B-0301-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPX2MA-26PA106S-34B-0301-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPX2MA-26PA106S-34-0301-F0 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2MA-26PA106S-34-0301-F0
DPX2MA-A106P26S-34B-0301-F0 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2MA-A106P26S-34B-0301-F0
DPX2ME-26PA106S-34-0301 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2ME-26PA106S-34-0301
DPX2MA-26PA106S-34A-0301-F0 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2MA-26PA106S-34A-0301-F0
DPX2ME-A106P26S-34-0301 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2ME-A106P26S-34-0301
DPX2ME-26PA106S-34B-0301 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2ME-26PA106S-34B-0301
DPX2ME-A106P26S-34B-0301 Rack and Panel Connector, 132 Contact(s), Male-Female, Receptacle ITT Interconnect Solutions DPX2MA-26PA106S-34B-0301-F0 vs DPX2ME-A106P26S-34B-0301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX2MA-26PA106S-34B-0301-F0 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX2MA-26PA106S-34B-0301-... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DPX2MA-26PA106S-34B-0301-... would you like to use for your alert(s)?
  • Please alert me when DPX2MA-26PA106S-34B-0301-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX2MA-26PA106S-34B-0301-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX2MA-26PA106S-34B-0301-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX2MA-26PA106S-34B-0301-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX2MA-26PA106S-34B-0301-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX2MA-26PA106S-34B-0301-F0 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: