-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5195
|
Newark | Multilayer Diplexer, 8 Pin, 1008 Rohs Compliant: Yes |Tdk DPX252690DT-5021B1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.3910 / $0.6120 | Buy Now |
DISTI #
445-175636-1-ND
|
DigiKey | RF DIPLEXER 829MHZ/2.2GHZ 1008 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7566 In Stock |
|
$0.3475 / $0.6900 | Buy Now |
DISTI #
DPX252690DT-5021B1
|
Avnet Americas | Multilayer Diplexer for 698MHz to 960MHz/1710MHz to 2690MHz 8-Pin SMD - Tape and Reel (Alt: DPX252690DT-5021B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5041 | Buy Now |
DISTI #
810-DPX252690DT5021B
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 698-960/1710-2690MHz RoHS: Compliant | 2883 |
|
$0.3470 / $0.4100 | Buy Now |
DISTI #
V72:2272_19880151
|
Arrow Electronics | RF Diplexer Single 698MHz to 960MHz/1710MHz to 2690MHz 8-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1822 Container: Cut Strips | Americas - 1113 |
|
$0.0540 / $0.0736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
27477371
|
Verical | RF Diplexer Single 698MHz to 960MHz/1710MHz to 2690MHz 8-Pin T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1822 | Americas - 1113 |
|
$0.0526 / $0.0542 | Buy Now |
DISTI #
C1S741001298578
|
Chip1Stop | RF Transceiver ICs RoHS: Compliant | 1113 |
|
$0.0546 / $0.0864 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD-8P,2.5x2mm RF Filters ROHS | 1030 |
|
$0.1182 / $0.2102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX252690DT-5021B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX252690DT-5021B1
TDK Corporation
Duplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1008, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2200 MHz | |
Filter Type | DIPLEXER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.55 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2 mm |