DPX202700DT-4062A1
Description: Duplexer,

Overview of DPX202700DT-4062A1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DPX202700DT-4062A1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ5187
Newark Multilayer Diplexer, 6 Pin, 0805 Rohs Compliant: Yes |Tdk DPX202700DT-4062A1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3885
  • 1 $0.5040
  • 10 $0.4570
  • 25 $0.3870
  • 50 $0.3840
  • 100 $0.3540
  • 250 $0.3270
$0.3270 / $0.5040 Buy Now
DISTI # 445-174293-1-ND
DigiKey RF DIPLEXER 829MHZ/2.3GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 31775
In Stock
  • 1 $0.5900
  • 10 $0.5240
  • 25 $0.4736
  • 100 $0.4144
  • 250 $0.3636
  • 500 $0.3213
  • 1,000 $0.2537
  • 2,000 $0.2368
  • 6,000 $0.2249
  • 10,000 $0.2156
$0.2156 / $0.5900 Buy Now
DISTI # DPX202700DT-4062A1
Avnet Americas ULTILAYER DIPLEXER SIGNAL CONDITIONING 698-960/1710-2700MHZ - Tape and Reel (Alt: DPX202700DT-4062A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2978
$0.2978 Buy Now
DISTI # 810-DPX20270DT4062A1
Mouser Electronics Signal Conditioning LTCC DIPLEXER 698-960/1710-2700MHz RoHS: Compliant 14482
  • 1 $0.4700
  • 10 $0.4200
  • 25 $0.3480
  • 50 $0.3460
  • 100 $0.3180
  • 250 $0.2920
  • 500 $0.2700
  • 1,000 $0.2370
  • 2,000 $0.2260
$0.2260 / $0.4700 Buy Now
DISTI # E02:0323_11962312
Arrow Electronics RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2421 Europe - 2000
  • 1 $0.4237
  • 10 $0.3850
  • 25 $0.3208
  • 100 $0.2946
  • 250 $0.2798
  • 500 $0.2608
  • 1,000 $0.2317
  • 2,000 $0.2112
  • 6,000 $0.2091
  • 10,000 $0.1948
$0.1948 / $0.4237 Buy Now
DISTI # V72:2272_17651787
Arrow Electronics RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips Americas - 62
  • 1 $0.3174
  • 10 $0.3005
  • 25 $0.2125
$0.2125 / $0.3174 Buy Now
Future Electronics Signal Conditioning Multilayer Diplexer 698-960/1710-2700MHz RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.2300
  • 4,000 $0.2300
  • 6,000 $0.2250
  • 8,000 $0.2250
  • 10,000 $0.2150
$0.2150 / $0.2300 Buy Now
DISTI # 80941771
Verical RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Americas - 2000
  • 79 $0.4000
  • 100 $0.3650
  • 200 $0.3637
  • 500 $0.3138
  • 1,000 $0.2725
  • 2,000 $0.2463
$0.2463 / $0.4000 Buy Now
DISTI # 83647866
Verical RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2421 Americas - 1972
  • 35 $0.3199
  • 50 $0.3070
  • 100 $0.2934
$0.2934 / $0.3199 Buy Now
DISTI # 59475311
Verical RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2141 Americas - 62
  • 27 $0.2125
$0.2125 Buy Now
DISTI # DPX202700DT-4062A1
TTI Signal Conditioning LTCC DIPLEXER 698-960/1710-2700MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 16000
In Stock
  • 2,000 $0.2200
  • 6,000 $0.2160
  • 10,000 $0.2120
  • 24,000 $0.2080
$0.2080 / $0.2200 Buy Now
DISTI # SMC-DPX202700DT-4062A1
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1525
RFQ
DISTI # C1S741001921241
Chip1Stop RF Transceiver ICs RoHS: Compliant 2000
  • 5 $1.1600
  • 10 $0.4820
  • 25 $0.3990
  • 100 $0.3330
  • 500 $0.2790
  • 1,000 $0.2010
$0.2010 / $1.1600 Buy Now
DISTI # C1S741001222265
Chip1Stop RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin RoHS: Compliant Container: Cut Tape 2000
  • 5 $0.4320
  • 50 $0.3200
  • 100 $0.2920
  • 200 $0.2910
  • 500 $0.2510
  • 1,000 $0.2180
  • 2,000 $0.1970
$0.1970 / $0.4320 Buy Now
DISTI # C1S741001196623
Chip1Stop RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin RoHS: Compliant 62
  • 10 $0.3500
  • 25 $0.2950
$0.2950 / $0.3500 Buy Now
CHIPMALL.COM LIMITED SMD-6P,1.2x2mm RF Filters ROHS 5199
  • 5 $0.1495
  • 50 $0.1215
  • 150 $0.1095
  • 500 $0.0947
  • 2,500 $0.0880
  • 5,000 $0.0840
$0.0840 / $0.1495 Buy Now
Win Source Electronics Multilayer Diplexer | RF DIPLEXER 829MHZ/2.3GHZ 0805 126988
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for DPX202700DT-4062A1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPX202700DT-4062A1 by TDK Corporation

DPX202700DT-4062A1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
EIA STD PACKAGE SIZE 0805, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Additional Feature
OTHER BAND OF FREQ ALSO AVAILABLE
Center or Cutoff Frequency (fo/fc)
2205 MHz
Filter Type
DIPLEXER
Height
0.9 mm
Input Impedance
50 OHM
Insertion Loss-Max
0.5 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Width
1.25 mm
Want to compare parts?
  1. DPX202700DT-4062A1
    TDK Corporation
    Duplexer,
    VS

Related Parts for DPX202700DT-4062A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX202700DT-4062A1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX202700DT-4062A1 by TDK Corporation

Select Manufacturer
Which Manufacturer of DPX202700DT-4062A1 would you like to use for your alert(s)?
  • Please alert me when DPX202700DT-4062A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX202700DT-4062A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX202700DT-4062A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX202700DT-4062A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX202700DT-4062A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX202700DT-4062A1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: