DPX201990DT-4014A2
TDK Corporation
Description: Duplexer, 1920MHz(Tx), 859MHz(Rx), ROHS COMPLIANT PACKAGE-6

Overview of DPX201990DT-4014A2 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DPX201990DT-4014A2 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y9083
Newark -/Tape And Reel |Tdk DPX201990DT-4014A2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-3981-1-ND
DigiKey RF DIPLEXER 859MHZ/1.92GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2557
In Stock
  • 1 $1.1800
  • 10 $1.0420
  • 25 $0.9412
  • 100 $0.8236
  • 250 $0.7228
  • 500 $0.6387
  • 1,000 $0.5043
  • 2,000 $0.3125
$0.3125 / $1.1800 Buy Now

CAD Models for DPX201990DT-4014A2 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPX201990DT-4014A2 by TDK Corporation

DPX201990DT-4014A2
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
TDK
Additional Feature
OTHER BAND OF FREQ ALSO AVAILABLE
Average Input Power
3 W
Center or Cutoff Frequency (fo/fc)
1920 MHz
Filter Type
DIPLEXER
Height
0.95 mm
Input Impedance
50 OHM
Insertion Loss-Max
0.5 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Width
1.25 mm
Want to compare parts?
  1. DPX201990DT-4014A2
    TDK Corporation
    Duplexer, 1920MHz(Tx), 859MHz(Rx), ROHS COMPLIANT PACKAGE-6
    VS

Related Parts for DPX201990DT-4014A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX201990DT-4014A2 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX201990DT-4014A2 by TDK Corporation

Select Manufacturer
Which Manufacturer of DPX201990DT-4014A2 would you like to use for your alert(s)?
  • Please alert me when DPX201990DT-4014A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX201990DT-4014A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX201990DT-4014A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX201990DT-4014A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX201990DT-4014A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX201990DT-4014A2 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: