Part Details for DPX20-24WS3P3 by TDK-Lambda Corporation
Overview of DPX20-24WS3P3 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DPX20-24WS3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1547
|
Newark | Dc/Dc Converter, 3.3V, 5.5A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:5.5A, Output Voltage - Output 2:-, Width:24.5Mm Rohs Compliant: Yes |Tdk-Lambda DPX20-24WS3P3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3100 / $134.2600 | Buy Now |
DISTI #
285-DPX20-24WS3P3-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 3.3V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$116.3106 / $139.8500 | Buy Now |
DISTI #
967-DPX2024WS3P3
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 9.5-36Vin 3.3Vout 5.5A 18W Din Rail RoHS: Compliant | 0 |
|
$116.3100 / $125.1800 | Order Now |
DISTI #
72203841
|
RS | DC-DC Converter, DIN Rail, Input 9.5-36VDC, 3.3V 5.5A, 18W | TDK-Lambda DPX20-24WS3P3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2300 / $132.8600 | RFQ |
|
Onlinecomponents.com | DIN Rail Single Output DC-DC Converter - 20W - Vin: 9.5 to 36V - Vout: 3.3V RoHS: Compliant | 0 |
|
$116.3100 / $139.8500 | Buy Now |
DISTI #
000000000005398559
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 9.5-36Vin 3.3Vout 5.5A 18W Din Rail Min Qty: 1 | 0 |
|
$112.8900 / $139.8500 | Buy Now |
Part Details for DPX20-24WS3P3
DPX20-24WS3P3 CAD Models
DPX20-24WS3P3 Part Data Attributes
|
DPX20-24WS3P3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX20-24WS3P3
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-28 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |