DPX2-30C4P45P-33A-0001
ITT Interconnect Solutions
Description: Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug

Overview of DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CO-059BNCX200-015 Amphenol Cables on Demand Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft

CAD Models for DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions

DPX2-30C4P45P-33A-0001
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Additional Feature
ARINC 404, POLARIZED
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE-MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Total Number of Contacts
75
Want to compare parts?
  1. DPX2-30C4P45P-33A-0001
    ITT Interconnect Solutions
    Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug
    VS

Alternate Parts for DPX2-30C4P45P-33A-0001

This table gives cross-reference parts and alternative options found for DPX2-30C4P45P-33A-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPX2-30C4P45P-33A-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPX2-30C4P45P-33-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-30C4P45P-33-0001
DPX2-8P67P-33-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-8P67P-33-0001
DPX2-45P30C4P-33-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-45P30C4P-33-0001
DPX2-30C4P45P-33B-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-30C4P45P-33B-0001
DPX2-45P30C4P-33B-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-45P30C4P-33B-0001
DPX2-45P30C4P-33A-0001 Rack and Panel Connector, 75 Contact(s), Male-Male, Solder Terminal, Plug ITT Interconnect Solutions DPX2-30C4P45P-33A-0001 vs DPX2-45P30C4P-33A-0001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DPX2-30C4P45P-33A-0001 would you like to use for your alert(s)?
  • Please alert me when DPX2-30C4P45P-33A-0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX2-30C4P45P-33A-0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX2-30C4P45P-33A-0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX2-30C4P45P-33A-0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX2-30C4P45P-33A-0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX2-30C4P45P-33A-0001 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: