Part Details for DPX1608LM70R0917A by Pulse Electronics Corporation
Overview of DPX1608LM70R0917A by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX1608LM70R0917A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8187
|
Newark | 1608 900 1700Hz Diplexer, Type70/T&r |Pulse DPX1608LM70R0917A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0570 | Buy Now |
DISTI #
553-DPX1608LM70R0917ATR-ND
|
DigiKey | DIPLEXER 900~1700HZ Min Qty: 40000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 / $0.0338 | Buy Now |
DISTI #
DPX1608LM70R0917A
|
Avnet Americas | Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin SMD T/R - Tape and Reel (Alt: DPX1608LM70R0917A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 / $0.0391 | Buy Now |
DISTI #
673-PX1608LM70R0917A
|
Mouser Electronics | Signal Conditioning 1608 900-1700Hz Diplexer, Type70 RoHS: Compliant | 0 |
|
$0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Diplexer, SMD RoHS: Compliant | 0 |
|
$0.0359 / $0.0430 | Buy Now |
DISTI #
000000000006264297
|
Sager | Signal Conditioning 1608 900 1700Hz Diplexer, Type70 Min Qty: 4000 | 0 |
|
$0.0355 / $0.0380 | Buy Now |
Part Details for DPX1608LM70R0917A
DPX1608LM70R0917A CAD Models
DPX1608LM70R0917A Part Data Attributes:
|
DPX1608LM70R0917A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX1608LM70R0917A
Pulse Electronics Corporation
1 Section(s) Min, 1 Section(s) Max, 2205MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2205 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.7 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |