Part Details for DPWL1CGS-WRB by knitter-switch
Overview of DPWL1CGS-WRB by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPWL1CGS-WRB
DPWL1CGS-WRB CAD Models
DPWL1CGS-WRB Part Data Attributes
|
DPWL1CGS-WRB
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DPWL1CGS-WRB
knitter-switch
Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.276 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 11.7094 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.134 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for DPWL1CGS-WRB
This table gives cross-reference parts and alternative options found for DPWL1CGS-WRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPWL1CGS-WRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPWL1CGS-RY | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-RY |
DPWL1CGS-OYB | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-OYB |
DPWL1CGS-YGB | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-YGB |
DPWL1CGS-KR | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-KR |
DPWL1CGS-WW | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-WW |
DPWL1CGS-GB | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-GB |
DPWL1CGS-KB | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-KB |
DPWL1CGS-BRB | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-BRB |
DPWL1CGS-WYR | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-WYR |
DPWL1CGS-RRG | Special Switch, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | knitter-switch | DPWL1CGS-WRB vs DPWL1CGS-RRG |