Part Details for DPSD96MX8WKY5-DP-XX122I by B&B Electronics Manufacturing Company
Overview of DPSD96MX8WKY5-DP-XX122I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPSD96MX8WKY5-DP-XX122I
DPSD96MX8WKY5-DP-XX122I CAD Models
DPSD96MX8WKY5-DP-XX122I Part Data Attributes:
|
DPSD96MX8WKY5-DP-XX122I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD96MX8WKY5-DP-XX122I
B&B Electronics Manufacturing Company
Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP | |
Package Description | ATSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.48 mm | |
Memory Density | 805306368 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 100663296 words | |
Number of Words Code | 96000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 96MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DPSD96MX8WKY5-DP-XX122I
This table gives cross-reference parts and alternative options found for DPSD96MX8WKY5-DP-XX122I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD96MX8WKY5-DP-XX122I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPSD96MX8WKY5-DP-XX102I | Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54 | B&B Electronics Manufacturing Company | DPSD96MX8WKY5-DP-XX122I vs DPSD96MX8WKY5-DP-XX102I |
DPSD96MX8WKY5-DP-XXP12I | Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54 | B&B Electronics Manufacturing Company | DPSD96MX8WKY5-DP-XX122I vs DPSD96MX8WKY5-DP-XXP12I |
DPSD96MX8WKY5-DP-XX102 | Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54 | B&B Electronics Manufacturing Company | DPSD96MX8WKY5-DP-XX122I vs DPSD96MX8WKY5-DP-XX102 |
DPSD96MX8WKY5-DP-XXP12 | Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54 | B&B Electronics Manufacturing Company | DPSD96MX8WKY5-DP-XX122I vs DPSD96MX8WKY5-DP-XXP12 |
DPSD96MX8WKY5-DP-XX082 | Synchronous DRAM Module, 96MX8, CMOS, PDSO54, LEADLESS STACK, TSOP-54 | B&B Electronics Manufacturing Company | DPSD96MX8WKY5-DP-XX122I vs DPSD96MX8WKY5-DP-XX082 |