Part Details for DPSD64MX4TY5-DP-XX55 by B&B Electronics Manufacturing Company
Overview of DPSD64MX4TY5-DP-XX55 by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DPSD64MX4TY5-DP-XX55
DPSD64MX4TY5-DP-XX55 CAD Models
DPSD64MX4TY5-DP-XX55 Part Data Attributes
|
DPSD64MX4TY5-DP-XX55
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD64MX4TY5-DP-XX55
B&B Electronics Manufacturing Company
Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP2 | |
Package Description | ATSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Self Refresh | YES | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DPSD64MX4TY5-DP-XX55
This table gives cross-reference parts and alternative options found for DPSD64MX4TY5-DP-XX55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD64MX4TY5-DP-XX55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H560438E-NCAA | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438E-NCAA |
K4H560438E-NCB00 | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438E-NCB00 |
K4H560438E-NCB30 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438E-NCB30 |
K4H560438E-NLB0 | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438E-NLB0 |
DPSD64MX4TY5-DP-XX70P2 | Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | DPSD64MX4TY5-DP-XX55 vs DPSD64MX4TY5-DP-XX70P2 |
K4H560438D-NCA2 | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438D-NCA2 |
DPSD64MX4TY5-DP-XXN55 | Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | DPSD64MX4TY5-DP-XX55 vs DPSD64MX4TY5-DP-XXN55 |
K4H560438E-NCA20 | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438E-NCA20 |
K4H560438D-NCB3 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4H560438D-NCB3 |
K4S560432D-NL1H | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 | Samsung Semiconductor | DPSD64MX4TY5-DP-XX55 vs K4S560432D-NL1H |