Part Details for DPSD16MX72RW-10-CL2 by B&B Electronics Manufacturing Company
Results Overview of DPSD16MX72RW-10-CL2 by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPSD16MX72RW-10-CL2 Information
DPSD16MX72RW-10-CL2 by B&B Electronics Manufacturing Company is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DPSD16MX72RW-10-CL2
DPSD16MX72RW-10-CL2 CAD Models
DPSD16MX72RW-10-CL2 Part Data Attributes
|
DPSD16MX72RW-10-CL2
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD16MX72RW-10-CL2
B&B Electronics Manufacturing Company
Synchronous DRAM Module, 16MX72, 7ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for DPSD16MX72RW-10-CL2
This table gives cross-reference parts and alternative options found for DPSD16MX72RW-10-CL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD16MX72RW-10-CL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC-4516DA726PFC-A10 | Elpida Memory Inc | Check for Price | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs MC-4516DA726PFC-A10 |
KMM374S1623BT-GL | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 16MX72, 6ns, CMOS | DPSD16MX72RW-10-CL2 vs KMM374S1623BT-GL |
KMM377S1723CT3-GH | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 16MX72, 6ns, CMOS | DPSD16MX72RW-10-CL2 vs KMM377S1723CT3-GH |
MC-4516DA727PFA-A75 | Elpida Memory Inc | Check for Price | Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs MC-4516DA727PFA-A75 |
HYM71V16735HCLT8-K | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs HYM71V16735HCLT8-K |
KMM372V1600BK-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs KMM372V1600BK-6 |
STI7216105D2-60VGU | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs STI7216105D2-60VGU |
M372V1680CJ0-C50 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 | DPSD16MX72RW-10-CL2 vs M372V1680CJ0-C50 |
KMM372F1600BK-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs KMM372F1600BK-6 |
M372F1600ET0-C50 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | DPSD16MX72RW-10-CL2 vs M372F1600ET0-C50 |