Part Details for DPS92256G-120B by Force Technologies Ltd
Overview of DPS92256G-120B by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Part Details for DPS92256G-120B
DPS92256G-120B CAD Models
DPS92256G-120B Part Data Attributes
|
DPS92256G-120B
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
DPS92256G-120B
Force Technologies Ltd
Standard SRAM, 32KX8, 120ns, CMOS, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XQCC-N32 | |
Length | 14.224 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.684 mm |
Alternate Parts for DPS92256G-120B
This table gives cross-reference parts and alternative options found for DPS92256G-120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS92256G-120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS92256G-120C | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | DPS92256G-120B vs DPS92256G-120C |
DPS92256G-120C | Standard SRAM, 32KX8, 120ns, CMOS, LCC-32 | Force Technologies Ltd | DPS92256G-120B vs DPS92256G-120C |
DPS92256G-120M | Standard SRAM, 32KX8, 120ns, CMOS, LCC-32 | Force Technologies Ltd | DPS92256G-120B vs DPS92256G-120M |
DPS92256G-120I | Standard SRAM, 32KX8, 120ns, CMOS, LCC-32 | Force Technologies Ltd | DPS92256G-120B vs DPS92256G-120I |
71256L120L32B | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32 | Integrated Device Technology Inc | DPS92256G-120B vs 71256L120L32B |