Part Details for DPS8M464-35C by B&B Electronics Manufacturing Company
Overview of DPS8M464-35C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) |
Part Details for DPS8M464-35C
DPS8M464-35C CAD Models
DPS8M464-35C Part Data Attributes
|
DPS8M464-35C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS8M464-35C
B&B Electronics Manufacturing Company
SRAM Module, 16KX4, 35ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DPS8M464-35C
This table gives cross-reference parts and alternative options found for DPS8M464-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS8M464-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS8M464-35M | SRAM Module, 16KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-35M |
DPS8M464-45I | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-45I |
DPS8M464-25I | SRAM Module, 16KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-25I |
DPS8M464-45M | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-45M |
DPS8M464-25C | SRAM Module, 16KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-25C |
DPS7M464-45M | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS7M464-45M |
DPS8M464-25M | SRAM Module, 16KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS8M464-25M |
DPS7M464-45C | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS7M464-45C |
DPS7M464-35M | SRAM Module, 16KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS7M464-35M |
DPS7M464-35C | SRAM Module, 16KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35C vs DPS7M464-35C |