Part Details for DPS88H16-55B by B&B Electronics Manufacturing Company
Overview of DPS88H16-55B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DPS88H16-55B
DPS88H16-55B CAD Models
DPS88H16-55B Part Data Attributes
|
DPS88H16-55B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS88H16-55B
B&B Electronics Manufacturing Company
SRAM Module, 16KX8, 55ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T28 | |
JESD-609 Code | e0 | |
Length | 35.18 mm | |
Memory Density | 131072 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 7.112 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPS88H16-55B
This table gives cross-reference parts and alternative options found for DPS88H16-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS88H16-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5-8816H-8 | SRAM Module, 16KX8, 85ns, CMOS | Harris Semiconductor | DPS88H16-55B vs HM5-8816H-8 |
DPS88H16-45I | SRAM Module, 16KX8, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-45I |
DPS88H16-45B | SRAM Module, 16KX8, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-45B |
DPS88H16-35B | SRAM Module, 16KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-35B |
DPS88H16-35C | SRAM Module, 16KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-35C |
DPS88H16-55C | SRAM Module, 16KX8, 55ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-55C |
DPS88H16-25I | SRAM Module, 16KX8, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-25I |
DPS88H16-25M | SRAM Module, 16KX8, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-25M |
DPS88H16-55I | SRAM Module, 16KX8, 55ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-55I |
DPS88H16-45C | SRAM Module, 16KX8, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS88H16-55B vs DPS88H16-45C |