DPS512X16MKI3-35B
Description: SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52

Overview of DPS512X16MKI3-35B by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS512X16MKI3-35B by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS512X16MKI3-35B by Twilight Technology Inc

DPS512X16MKI3-35B
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
QIP
Package Description
QIP,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CQIP-T52
Length
24.892 mm
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
52
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14.224 mm
Want to compare parts?
  1. DPS512X16MKI3-35B
    Twilight Technology Inc
    SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52
    VS

Alternate Parts for DPS512X16MKI3-35B

This table gives cross-reference parts and alternative options found for DPS512X16MKI3-35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16MKI3-35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS512X16MKI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-35I
DPS512X16MKI3-35C SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-35C
DPS512X16MKI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-35I
DPS512X16MKI3-35M SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-35M
DPS512X16MKI3-35B SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-35B
Part Number Description Manufacturer Compare
DPS512X16MKI3-30C SRAM Module, 1MX8, 30ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-30C
DPS512X16MKI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-35I
DPS512X16MKI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-35I
DPS512X16MKI3-30I SRAM Module, 1MX8, 30ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-30I
DPS512X16MKI3-30I SRAM Module, 1MX8, 30ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-30I
DPS512X16MKI3-35C SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-35C
DPS512X16MKI3-45M SRAM Module, 1MX8, 45ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-45M
DPS512X16MKI3-35B SRAM Module, 1MX8, 35ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-35B
DPS512X16MKI3-45I SRAM Module, 1MX8, 45ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16MKI3-35B vs DPS512X16MKI3-45I
DPS512X16MKI3-20C SRAM Module, 1MX8, 20ns, CMOS, CQIP52, 0.145 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16MKI3-35B vs DPS512X16MKI3-20C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X16MKI3-35B by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X16MKI3-35B by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS512X16MKI3-35B would you like to use for your alert(s)?
  • Please alert me when DPS512X16MKI3-35B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS512X16MKI3-35B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X16MKI3-35B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS512X16MKI3-35B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X16MKI3-35B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X16MKI3-35B by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: