DPS512X16I3-12I
Description: SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52

Overview of DPS512X16I3-12I by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS512X16I3-12I by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS512X16I3-12I by Twilight Technology Inc

DPS512X16I3-12I
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
QIP
Package Description
QIP, QFI48,.52X.89,50
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-CQIP-T48
Length
22.352 mm
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
QFI48,.52X.89,50
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
17.9578 mm
Standby Current-Max
0.00068 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.954 mm
Want to compare parts?
  1. DPS512X16I3-12I
    Twilight Technology Inc
    SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52
    VS

Alternate Parts for DPS512X16I3-12I

This table gives cross-reference parts and alternative options found for DPS512X16I3-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16I3-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS512X16I3-12B SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-12B
DPS512X16I3-12C SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16I3-12I vs DPS512X16I3-12C
DPS512X16I3-12M SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-12M
DPS512X16I3-12I SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16I3-12I vs DPS512X16I3-12I
Part Number Description Manufacturer Compare
DPS512X16CI3-20C SRAM Module, 1MX8, 20ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16CI3-20C
DPS512X16I3-15B SRAM Module, 512KX16, 150ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-15B
DPS512X16CI3-35M SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16CI3-35M
DPS512X16I3-85M SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-85M
DPS512X16I3-12C SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16I3-12I vs DPS512X16I3-12C
DPS512X16I3-12I SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16I3-12I vs DPS512X16I3-12I
DPS512X16I3-85C SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16I3-12I vs DPS512X16I3-85C
DPS512X16I3-15C SRAM Module, 512KX16, 150ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-15C
DPS512X16I3-12M SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-12M
DPS512X16I3-12B SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16I3-12I vs DPS512X16I3-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X16I3-12I by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X16I3-12I by Twilight Technology Inc

  • Please alert me when DPS512X16I3-12I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS512X16I3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X16I3-12I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS512X16I3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X16I3-12I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X16I3-12I by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: