Datasheets
DPS512X16CI3-30I by:

SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48

Part Details for DPS512X16CI3-30I by Twilight Technology Inc

Overview of DPS512X16CI3-30I by Twilight Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPS512X16CI3-30I

DPS512X16CI3-30I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS512X16CI3-30I Part Data Attributes

DPS512X16CI3-30I Twilight Technology Inc
Buy Now Datasheet
Compare Parts:
DPS512X16CI3-30I Twilight Technology Inc SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TWILIGHT TECHNOLOGY INC
Part Package Code QMA
Package Description QFI, QFI48,.52X.89,50
Pin Count 48
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 30 ns
Additional Feature USER CONFIGURABLE AS 512K X 16
I/O Type COMMON
JESD-30 Code R-CQMA-P48
Length 22.352 mm
Memory Density 8388608 bit
Memory IC Type SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFI
Package Equivalence Code QFI48,.52X.89,50
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Standby Current-Max 0.0032 A
Standby Voltage-Min 2 V
Supply Current-Max 0.4 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12.7 mm

Alternate Parts for DPS512X16CI3-30I

This table gives cross-reference parts and alternative options found for DPS512X16CI3-30I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16CI3-30I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPS512X16CI3-30C SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-30C
DPS512X16CI3-30C SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-30I vs DPS512X16CI3-30C
DPS512X16CI3-30B SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-30I vs DPS512X16CI3-30B
DPS512X16CI3-30M SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-30M
DPS512X16CI3-30M SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-30I vs DPS512X16CI3-30M
DPS512X16CI3-30I SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-30I vs DPS512X16CI3-30I
Part Number Description Manufacturer Compare
DPS512X16I3-10C SRAM Module, 512KX16, 100ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16I3-10C
DPS512X16CI3-35M SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-35M
DPS512X16CI3-30C SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-30C
DPS512X16CI3-30M SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-30M
DPS512X16I3-15B SRAM Module, 512KX16, 150ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16I3-15B
DPS512X16I3-12I SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16I3-12I
DPS512X16CI3-35B SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16CI3-35B
DPS512X16I3-12C SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16I3-12C
DPS512X16I3-85B SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 B&B Electronics Manufacturing Company DPS512X16CI3-30I vs DPS512X16I3-85B
DPS512X16I3-12M SRAM Module, 512KX16, 120ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 Twilight Technology Inc DPS512X16CI3-30I vs DPS512X16I3-12M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X16CI3-30I by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X16CI3-30I by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS512X16CI3-30I would you like to use for your alert(s)?
  • Please alert me when DPS512X16CI3-30I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS512X16CI3-30I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X16CI3-30I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS512X16CI3-30I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X16CI3-30I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X16CI3-30I by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: