Memory
DPS512X16BA3-30C
Description: SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50

Overview of DPS512X16BA3-30C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS512X16BA3-30C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS512X16BA3-30C by B&B Electronics Manufacturing Company

DPS512X16BA3-30C
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
PGA
Package Description
APGA,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
30 ns
Additional Feature
USER CONFIGURABLE AS 512K X 16
JESD-30 Code
R-CPGA-P50
Length
25.146 mm
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
APGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, PIGGYBACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
21.0312 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
13.716 mm
Want to compare parts?
  1. DPS512X16BA3-30C
    B&B Electronics Manufacturing Company
    SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50
    VS

Alternate Parts for DPS512X16BA3-30C

This table gives cross-reference parts and alternative options found for DPS512X16BA3-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16BA3-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS512X16BA3-30B SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS512X16BA3-30B
DPS512X16BA3-30I SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS512X16BA3-30C vs DPS512X16BA3-30I
DPS512X16BA3-30C SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS512X16BA3-30C vs DPS512X16BA3-30C
Part Number Description Manufacturer Compare
DPS512X16CA3-25B SRAM Module, 1MX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS512X16CA3-25B
DPS1MS8A3-15B SRAM Module, 1MX8, 150ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS1MS8A3-15B
DPS1MS8A3-12M SRAM Module, 1MX8, 120ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS1MS8A3-12M
DPS512X16BA3-30B SRAM Module, 1MX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS512X16BA3-30B
DPS512X16BA3-45M SRAM Module, 1MX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS512X16BA3-45M
DPS512X16BA3-45C SRAM Module, 1MX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS512X16BA3-30C vs DPS512X16BA3-45C
DPS512X16BA3-35B SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS512X16BA3-30C vs DPS512X16BA3-35B
DPS512X16BA3-45B SRAM Module, 1MX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS512X16BA3-45B
DPS1MS8AA3-85C SRAM Module, 1MX8, 85ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 B&B Electronics Manufacturing Company DPS512X16BA3-30C vs DPS1MS8AA3-85C
DPS512X16BA3-45I SRAM Module, 1MX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS512X16BA3-30C vs DPS512X16BA3-45I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X16BA3-30C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X16BA3-30C by B&B Electronics Manufacturing Company

  • Please alert me when DPS512X16BA3-30C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DPS512X16BA3-30C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X16BA3-30C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DPS512X16BA3-30C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X16BA3-30C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X16BA3-30C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: