Part Details for DPS2MX16MKY3-35I by B&B Electronics Manufacturing Company
Overview of DPS2MX16MKY3-35I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DPS2MX16MKY3-35I
DPS2MX16MKY3-35I CAD Models
DPS2MX16MKY3-35I Part Data Attributes
|
DPS2MX16MKY3-35I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS2MX16MKY3-35I
B&B Electronics Manufacturing Company
SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XQMA-N52 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DPS2MX16MKY3-35I
This table gives cross-reference parts and alternative options found for DPS2MX16MKY3-35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS2MX16MKY3-35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS2MX16MKY3-35B | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | Twilight Technology Inc | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35B |
DPS2MX16MKY3-35I | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | Twilight Technology Inc | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35I |
DPS2MX16MKY3-35B | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | B&B Electronics Manufacturing Company | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35B |
DPS2MX16MKY3-35C | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | Twilight Technology Inc | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35C |
DPS2MX16MKY3-35M | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | B&B Electronics Manufacturing Company | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35M |
DPS2MX16MKY3-35C | SRAM Module, 2MX16, 35ns, CMOS, LEADLESS, STACK, SLCC-52 | B&B Electronics Manufacturing Company | DPS2MX16MKY3-35I vs DPS2MX16MKY3-35C |