Part Details for DPS2ME16MKH320I by B&B Electronics Manufacturing Company
Overview of DPS2ME16MKH320I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS2ME16MKH320I
DPS2ME16MKH320I CAD Models
DPS2ME16MKH320I Part Data Attributes
|
DPS2ME16MKH320I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS2ME16MKH320I
B&B Electronics Manufacturing Company
4MX8 MULTI DEVICE SRAM MODULE, 20ns, CQMA52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 16 | |
JESD-30 Code | R-GQMA-G52 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for DPS2ME16MKH320I
This table gives cross-reference parts and alternative options found for DPS2ME16MKH320I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS2ME16MKH320I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS2ME16MKH3-20C | SRAM Module, 2MX16, 20ns, CMOS | Twilight Technology Inc | DPS2ME16MKH320I vs DPS2ME16MKH3-20C |