Part Details for DPS256X36L-30C by Twilight Technology Inc
Overview of DPS256X36L-30C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS256X36L-30C
DPS256X36L-30C CAD Models
DPS256X36L-30C Part Data Attributes
|
DPS256X36L-30C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS256X36L-30C
Twilight Technology Inc
SRAM Module, 1MX9, 30ns, CMOS, PZMA68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | ZIP, ZIP68,.1,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-PZMA-T68 | |
Memory Density | 9437184 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0016 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPS256X36L-30C
This table gives cross-reference parts and alternative options found for DPS256X36L-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X36L-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS256X36L-45C | SRAM Module, 1MX9, 45ns, CMOS, PZMA68 | Twilight Technology Inc | DPS256X36L-30C vs DPS256X36L-45C |
DPS256X36L-20C | SRAM Module, 1MX9, 20ns, CMOS, PZMA68 | Twilight Technology Inc | DPS256X36L-30C vs DPS256X36L-20C |
EDI9F36256C25MZC | SRAM Module, 1MX9, 25ns, CMOS, | Electronic Designs Inc | DPS256X36L-30C vs EDI9F36256C25MZC |
DPS256X36L-35C | SRAM Module, 1MX9, 35ns, CMOS, PZMA68 | B&B Electronics Manufacturing Company | DPS256X36L-30C vs DPS256X36L-35C |
EDI9F36256C20MZC | SRAM Module, 1MX9, 20ns, CMOS, | Electronic Designs Inc | DPS256X36L-30C vs EDI9F36256C20MZC |
DPS256X36L-25C | SRAM Module, 1MX9, 25ns, CMOS, PZMA68 | B&B Electronics Manufacturing Company | DPS256X36L-30C vs DPS256X36L-25C |
DPS256X36L-20C | SRAM Module, 1MX9, 20ns, CMOS, PZMA68 | B&B Electronics Manufacturing Company | DPS256X36L-30C vs DPS256X36L-20C |
DPS256X36L-30C | SRAM Module, 1MX9, 30ns, CMOS, PZMA68 | B&B Electronics Manufacturing Company | DPS256X36L-30C vs DPS256X36L-30C |
DPS256X36L-25C | SRAM Module, 1MX9, 25ns, CMOS, PZMA68 | Twilight Technology Inc | DPS256X36L-30C vs DPS256X36L-25C |
DPS256S36LK-35C | SRAM Module, 1MX9, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS256X36L-30C vs DPS256S36LK-35C |