Part Details for DPS256X16BA3-20C by Twilight Technology Inc
Overview of DPS256X16BA3-20C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS256X16BA3-20C
DPS256X16BA3-20C CAD Models
DPS256X16BA3-20C Part Data Attributes:
|
DPS256X16BA3-20C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS256X16BA3-20C
Twilight Technology Inc
SRAM Module, 512KX8, 20ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | APGA, PGA50,5X10 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-CPGA-P50 | |
Length | 25.146 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | APGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.9888 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.716 mm |
Alternate Parts for DPS256X16BA3-20C
This table gives cross-reference parts and alternative options found for DPS256X16BA3-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16BA3-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS256X16BA3-30C | SRAM Module, 512KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16BA3-30C |
DPS256X16CA3-45I | SRAM Module, 512KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16CA3-45I |
DPS256X16CA3-45B | SRAM Module, 512KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16CA3-45B |
DPS256X16BA3-35B | SRAM Module, 512KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16BA3-35B |
DPS256X16A3-15M | SRAM Module, 512KX8, 150ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16A3-15M |
DPS256X16CA3-30I | SRAM Module, 512KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16CA3-30I |
DPS256X16BA3-45B | SRAM Module, 512KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16BA3-45B |
DPS256X16BA3-25I | SRAM Module, 512KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16BA3-25I |
DPS256X16BA3-25M | SRAM Module, 512KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS256X16BA3-25M |
DPS512S8A3-15C | SRAM Module, 512KX8, 150ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | Twilight Technology Inc | DPS256X16BA3-20C vs DPS512S8A3-15C |