Part Details for DPS256X16AA3-45I by B&B Electronics Manufacturing Company
Overview of DPS256X16AA3-45I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS256X16AA3-45I
DPS256X16AA3-45I CAD Models
DPS256X16AA3-45I Part Data Attributes
|
DPS256X16AA3-45I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS256X16AA3-45I
B&B Electronics Manufacturing Company
SRAM Module, 256KX16, 45ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | APGA, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-CPGA-P50 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | APGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for DPS256X16AA3-45I
This table gives cross-reference parts and alternative options found for DPS256X16AA3-45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16AA3-45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS256X16AA3-55M | SRAM Module, 256KX16, 55ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-55M |
DPS256X16AA3-70C | SRAM Module, 256KX16, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-70C |
DPS256X16AA3-55C | SRAM Module, 256KX16, 55ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-55C |
DPS256X16AA3-70M | SRAM Module, 256KX16, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-70M |
DPS256X16AA3-35C | SRAM Module, 256KX16, 35ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-35C |
DPS256X16AA3-45M | SRAM Module, 256KX16, 45ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-45M |
DPS256X16AA3-55I | SRAM Module, 256KX16, 55ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | Twilight Technology Inc | DPS256X16AA3-45I vs DPS256X16AA3-55I |
DPS256X16AA3-45C | SRAM Module, 256KX16, 45ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-45C |
DPS256X16AA3-70I | SRAM Module, 256KX16, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS256X16AA3-45I vs DPS256X16AA3-70I |