Memory
DPS1MX8MKN3-30CA
B&B Electronics Manufacturing Company
Description: Standard SRAM, 1MX8, 30ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32

Overview of DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company

DPS1MX8MKN3-30CA
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
DIP
Package Description
ADIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
R-CDIP-T32
Length
41.402 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
ADIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, PIGGYBACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
7.2644 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DPS1MX8MKN3-30CA
    B&B Electronics Manufacturing Company
    Standard SRAM, 1MX8, 30ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32
    VS

Alternate Parts for DPS1MX8MKN3-30CA

This table gives cross-reference parts and alternative options found for DPS1MX8MKN3-30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MX8MKN3-30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS1MX8MKN3-30C SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30C
DPS1MX8MKN3-30MA Standard SRAM, 1MX8, 30ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30MA
DPS1MX8MKN3-30M SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30M
DPS1MX8MKN3-30I SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30I
DPS1MX8MKN3-30IA Standard SRAM, 1MX8, 30ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30IA
DPS1MX8MKN3-30B SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30B
DPS1MX8MKN3-30I SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30I
DPS1MX8MKN3-30M SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30M
DPS1MX8MKN3-30C SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-30CA vs DPS1MX8MKN3-30C
Part Number Description Manufacturer Compare
WS1M8V-85CC Standard SRAM, 1MX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-85CC
WS1M8V-35CIA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-35CIA
WS1M8L-45CCA Standard SRAM, 1MX8, 45ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics DPS1MX8MKN3-30CA vs WS1M8L-45CCA
DPS1MX8MKN3-45C SRAM Module, 1MX8, 45ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MX8MKN3-45C
WS1M8V-20CI Standard SRAM, 1MX8, 20ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-20CI
WS1M8V-17CI Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-17CI
WS1M8L-20CIA Standard SRAM, 1MX8, 20ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics DPS1MX8MKN3-30CA vs WS1M8L-20CIA
DPS1MS8MP-12I SRAM Module, 1MX8, 120ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-30CA vs DPS1MS8MP-12I
WS1M8V-55CIA Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-55CIA
WS1M8V-55CM Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-30CA vs WS1M8V-55CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS1MX8MKN3-30CA would you like to use for your alert(s)?
  • Please alert me when DPS1MX8MKN3-30CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS1MX8MKN3-30CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS1MX8MKN3-30CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS1MX8MKN3-30CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS1MX8MKN3-30CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS1MX8MKN3-30CA by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: