Part Details for DPS1MX16MKJ3-25B by B&B Electronics Manufacturing Company
Overview of DPS1MX16MKJ3-25B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS1MX16MKJ3-25B
DPS1MX16MKJ3-25B CAD Models
DPS1MX16MKJ3-25B Part Data Attributes
|
DPS1MX16MKJ3-25B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS1MX16MKJ3-25B
B&B Electronics Manufacturing Company
SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | QCCJ, LDCC52,.56X.98 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XQMA-J52 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.56X.98 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0072 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for DPS1MX16MKJ3-25B
This table gives cross-reference parts and alternative options found for DPS1MX16MKJ3-25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MX16MKJ3-25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS1MX16MKJ3-25C | SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 | B&B Electronics Manufacturing Company | DPS1MX16MKJ3-25B vs DPS1MX16MKJ3-25C |
DPS1MX16MKJ3-25I | SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 | Twilight Technology Inc | DPS1MX16MKJ3-25B vs DPS1MX16MKJ3-25I |
DPS1MX16MKJ3-25B | SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 | Twilight Technology Inc | DPS1MX16MKJ3-25B vs DPS1MX16MKJ3-25B |
DPS1MX16MKJ3-25M | SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 | B&B Electronics Manufacturing Company | DPS1MX16MKJ3-25B vs DPS1MX16MKJ3-25M |
DPS1MX16MKJ3-25I | SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 | B&B Electronics Manufacturing Company | DPS1MX16MKJ3-25B vs DPS1MX16MKJ3-25I |