Part Details for DPS128M8F-15B by Force Technologies Ltd
Overview of DPS128M8F-15B by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS128M8F-15B
DPS128M8F-15B CAD Models
DPS128M8F-15B Part Data Attributes
|
DPS128M8F-15B
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
DPS128M8F-15B
Force Technologies Ltd
Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, DFP-32
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for DPS128M8F-15B
This table gives cross-reference parts and alternative options found for DPS128M8F-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128M8F-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS128M8F-15M | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 150ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-15M |
DPS128M8F-12I | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-12I |
DPS128M8F-12I | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, DFP-32 | DPS128M8F-15B vs DPS128M8F-12I |
DPS128M8F-12C | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-12C |
DPS128M8F-12C | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, DFP-32 | DPS128M8F-15B vs DPS128M8F-12C |
DPS128M8F-15I | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 150ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-15I |
DPS128M8F-12B | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, DFP-32 | DPS128M8F-15B vs DPS128M8F-12B |
DPS128M8F-12M | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, DFP-32 | DPS128M8F-15B vs DPS128M8F-12M |
DPS128M8F-15B | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 150ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-15B |
DPS128M8F-15C | Twilight Technology Inc | Check for Price | Standard SRAM, 128KX8, 150ns, CMOS, CDFP32, CERAMIC, FP-32 | DPS128M8F-15B vs DPS128M8F-15C |