Part Details for DPS128M8CJY-25B by Twilight Technology Inc
Overview of DPS128M8CJY-25B by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS128M8CJY-25B
DPS128M8CJY-25B CAD Models
DPS128M8CJY-25B Part Data Attributes
|
DPS128M8CJY-25B
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS128M8CJY-25B
Twilight Technology Inc
SRAM Module, 128KX8, 25ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | AQCCJ, LDCC48,.51X.88 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-J48 | |
Length | 22.352 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQCCJ | |
Package Equivalence Code | LDCC48,.51X.88 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.6068 mm | |
Standby Current-Max | 0.0018 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.954 mm |
Alternate Parts for DPS128M8CJY-25B
This table gives cross-reference parts and alternative options found for DPS128M8CJY-25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128M8CJY-25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128M8CJY-25I | SRAM Module, 128KX8, 25ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 | Twilight Technology Inc | DPS128M8CJY-25B vs DPS128M8CJY-25I |
DPS128M8CJY-25B | SRAM Module, 128KX8, 25ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DPS128M8CJY-25B vs DPS128M8CJY-25B |
DPS128M8CJY-25I | SRAM Module, 128KX8, 25ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DPS128M8CJY-25B vs DPS128M8CJY-25I |
DPS128M8CJY-25M | SRAM Module, 128KX8, 25ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 | Twilight Technology Inc | DPS128M8CJY-25B vs DPS128M8CJY-25M |