There are no models available for this part yet.
Overview of DPS1027-55B by Twilight Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DPS1027-55B by Twilight Technology Inc
Part Data Attributes for DPS1027-55B by Twilight Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TWILIGHT TECHNOLOGY INC
|
Package Description
|
DIP, DIP40,.9
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
Additional Feature
|
CONFIGURABLE AS 64K X 16
|
Alternate Memory Width
|
4
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-T40
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Standby Current-Max
|
0.4 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
2.24 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DPS1027-55B
This table gives cross-reference parts and alternative options found for DPS1027-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1027-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M1664C55C6I | SRAM Module, 128KX8, 55ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664C55C6I |
CYM1621HD-20C | SRAM Module, 256KX4, 20ns, CMOS | Cypress Semiconductor | DPS1027-55B vs CYM1621HD-20C |
EDI8M1664LP55C6I | SRAM Module, 128KX8, 55ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664LP55C6I |
EDI8M1665C55C9B | SRAM Module, 256KX4, 55ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1665C55C9B |
IDT7MP4027B15V | SRAM Module, 64KX16, 15ns | Integrated Device Technology Inc | DPS1027-55B vs IDT7MP4027B15V |
EDI8M1664P55C6B | SRAM Module, 128KX8, 55ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664P55C6B |
EDI8M1664C45C6C | SRAM Module, 128KX8, 45ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664C45C6C |
EDI8M1664C70CB | SRAM Module, 64KX16, 70ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664C70CB |
EDI8M1664P70C6B | SRAM Module, 128KX8, 70ns, CMOS, | Electronic Designs Inc | DPS1027-55B vs EDI8M1664P70C6B |
CYM1620HD-30MB | SRAM Module, 64KX16, 30ns, CMOS | Cypress Semiconductor | DPS1027-55B vs CYM1620HD-30MB |