Part Details for DPRN01M-12 by Mean Well
Overview of DPRN01M-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DPRN01M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DPRN01M-12-ND
|
DigiKey | DC DC CONVERTER +/-12V 60W Min Qty: 4000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2830 | Buy Now |
DISTI #
DPRN01M-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPRN01M-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DPRN01M-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12Vin +/-12Vout +/-0-42mA SIP Reg RoHS: Compliant | 0 |
|
$4.8300 / $5.3500 | Order Now |
DISTI #
72094215
|
RS | DC-DC Converter, 12V -12V, 42mA, 42mA, DPRN01 Series | MEAN WELL DPRN01M-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | 1W DC-DC Converter PCB mount - Input 11.4-13.2VDC - Dual Output ±12VDC at ±0.042A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant | 0 |
|
$4.1600 / $4.8500 | Buy Now |
DISTI #
DPRN01M-12
|
TME | Converter: DC/DC, 1W, Uin: 11.4÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 16 |
|
$4.3200 / $6.5700 | Buy Now |
DISTI #
000000000006094142
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12Vin +/-12Vout +/-0-42mA SIP Reg Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now |
|
Master Electronics | 1W DC-DC Converter PCB mount - Input 11.4-13.2VDC - Dual Output ±12VDC at ±0.042A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant | 0 |
|
$4.1600 / $4.8500 | Buy Now |
Part Details for DPRN01M-12
DPRN01M-12 CAD Models
DPRN01M-12 Part Data Attributes
|
DPRN01M-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPRN01M-12
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Module-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.39 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.1 mm |