Part Details for DPPN683K2A by MERITEK Electronics Corporation
Overview of DPPN683K2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPPN683K2A
DPPN683K2A CAD Models
DPPN683K2A Part Data Attributes
|
DPPN683K2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPPN683K2A
MERITEK Electronics Corporation
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DPPN683K2A
This table gives cross-reference parts and alternative options found for DPPN683K2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPPN683K2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2ARB683KAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DPPN683K2A vs 6PX2ARB683KAF |
QYR2A683KRP1FG | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | DPPN683K2A vs QYR2A683KRP1FG |
6PX2ARB683KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DPPN683K2A vs 6PX2ARB683KAN |
NPRM683K100TBF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | DPPN683K2A vs NPRM683K100TBF |
NPRM683K100TB | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | DPPN683K2A vs NPRM683K100TB |
NPRM683K100TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | DPPN683K2A vs NPRM683K100TR |
PPL683K2A | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | DPPN683K2A vs PPL683K2A |
NPRM683K100TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | DPPN683K2A vs NPRM683K100TRF |