Part Details for DPPM16D33J by Cornell Dubilier Electronics Inc
Overview of DPPM16D33J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPPM16D33J
DPPM16D33J CAD Models
DPPM16D33J Part Data Attributes
|
DPPM16D33J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM16D33J
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Leads May Be Straight or Formed | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DPPM16D33J
This table gives cross-reference parts and alternative options found for DPPM16D33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPPM16D33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSA332J09B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSA332J09B |
1600PPSA332J09X | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSA332J09X |
1600PPSB332J09T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSB332J09T |
1600PPSA332J09C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSA332J09C |
1600PPSA332J09A | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSA332J09A |
1600PPSB332J09B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSB332J09B |
1600PPSB332J09C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSB332J09C |
1600PPSA332J09T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | DPPM16D33J vs 1600PPSA332J09T |