DPPM10D1K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 9826, RADIAL LEADED, ROHS COMPLIANT

Overview of DPPM10D1K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DPPM10D1K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K2312
Newark Capacitor Polypropylene Pp Film, 1000Pf, 1000V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Voltage(Ac):450V, Voltage(Dc):1Kv Rohs Compliant: Yes |Cornell Dubilier DPPM10D1K-F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.3400
$1.3400 Buy Now
DISTI # 338-4066-ND
DigiKey CAP FILM 1000PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk 1566
In Stock
  • 1 $1.8600
  • 10 $1.2130
  • 50 $0.9494
  • 400 $0.8250
$0.8250 / $1.8600 Buy Now
DISTI # 5989-1KV.001-F
Mouser Electronics Film Capacitors DPPM 1KV 0.001uF RoHS: Compliant 861
  • 1 $1.5900
  • 10 $1.2300
  • 50 $0.9630
  • 100 $0.9130
$0.9130 / $1.5900 Buy Now
DISTI # V79:2366_27000646
Arrow Electronics Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2130 Americas - 150
  • 149 $0.6727
$0.6727 Buy Now
DISTI # V36:1790_14689413
Arrow Electronics Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2338 Americas - 100
  • 1 $1.5692
  • 10 $1.2001
  • 25 $1.1882
  • 50 $0.9242
  • 100 $0.8233
  • 1,000 $0.8151
$0.8151 / $1.5692 Buy Now
DISTI # V99:2348_14689413
Arrow Electronics Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Americas - 2
  • 0 $0.6560
  • 1 $0.3120
$0.3120 / $0.6560 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $1.5200
  • 600 $1.1400
  • 900 $1.0600
  • 1,200 $1.0400
$1.0400 / $1.5200 Buy Now
DISTI # 66334528
Verical Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2130 Americas - 150
  • 149 $0.6727
$0.6727 Buy Now
DISTI # 76879497
Verical Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2338 Americas - 100
  • 8 $1.5692
  • 10 $1.2001
  • 25 $1.1882
  • 50 $0.9242
  • 100 $0.8233
  • 1,000 $0.8151
$0.8151 / $1.5692 Buy Now
DISTI # C1S154100551097
Chip1Stop Capacitor Film RoHS: Compliant 150
  • 149 $0.7530
$0.7530 Buy Now
DISTI # C1S154100500109
Chip1Stop Capacitor Film RoHS: Compliant 100
  • 1 $1.5692
  • 10 $1.2001
  • 25 $1.1882
  • 50 $0.9242
  • 100 $0.8890
$0.8890 / $1.5692 Buy Now
DISTI # C1S154100074978
Chip1Stop Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105C RoHS: Compliant 2
  • 1 $1.1400
$1.1400 Buy Now

CAD Models for DPPM10D1K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPPM10D1K-F by Cornell Dubilier Electronics Inc

DPPM10D1K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 9826
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11.5 mm
JESD-609 Code
e3
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
21 mm
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. DPPM10D1K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 9826, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for DPPM10D1K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPPM10D1K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPPM10D1K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DPPM10D1K-F would you like to use for your alert(s)?
  • Please alert me when DPPM10D1K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPPM10D1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPPM10D1K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPPM10D1K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPPM10D1K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPPM10D1K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: