-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7131
|
Newark | Overvoltage Protection, -40 To 150Deg C Rohs Compliant: Yes |Diodes Inc. DPO2039DABQ-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$0.5560 / $1.1700 | Buy Now |
DISTI #
31-DPO2039DABQ-13CT-ND
|
DigiKey | DATALINE OVER VOLTAGE PROTECTION Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2873 In Stock |
|
$0.3475 / $1.4900 | Buy Now |
DISTI #
DPO2039DABQ-13
|
Avnet Americas | Overvoltage Protection 190uA 2.7V to 5.5V 16-Pin U-QFN3030 T/R - Tape and Reel (Alt: DPO2039DABQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3243 | Buy Now |
DISTI #
621-DPO2039DABQ-13
|
Mouser Electronics | USB Interface IC Dataline Over Voltage Protection Switches U-QFN3030-16 T&R 3K RoHS: Compliant | 7699 |
|
$0.3470 / $1.2000 | Buy Now |
|
Future Electronics | DPO2039DABQ: 5.5V 200MHz Dataline Over Voltage Protection Switche - U-QFN3030-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | DPO2039DABQ: 5.5V 200MHz Dataline Over Voltage Protection Switche - U-QFN3030-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
DPO2039DABQ-13
|
TME | IC: power switch, U-QFN3030-16, reel,tape, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.4710 / $0.8680 | RFQ |
DISTI #
DPO2039DABQ-13
|
Avnet Asia | Overvoltage Protection 190uA 2.7V to 5.5V 16-Pin U-QFN3030 T/R (Alt: DPO2039DABQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3175 / $0.3551 | Buy Now |
DISTI #
DPO2039DABQ-13
|
Avnet Silica | Overvoltage Protection 190uA 2.7V to 5.5V 16-Pin U-QFN3030 T/R (Alt: DPO2039DABQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 4 UQFN3030-16 USB Converters ROHS | 6 |
|
$0.4039 / $0.6334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPO2039DABQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DPO2039DABQ-13
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |