Part Details for DPM950S by Lascar Electronics
Overview of DPM950S by Lascar Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DPM950S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8687
|
Newark | Panel Meter, Lcd, 3.5Digit, 3.5-6.5V, Supply Voltage Min:3.5Vdc, Supply Voltage Max:6.5Vdc, Backlighting Colour:-, No. Of Digits/Alpha:3-1/2, Display Size:51Mm X 24Mm, Screen Size:0.48", Panel Cutout Height:39Mm, Product Range:- Rohs Compliant: Yes |Lascar DPM950S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1400 / $80.7500 | Buy Now |