DPH-2-62-U-.220/.100/.350
Adam Technologies Inc
Description: Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc

DPH-2-62-U-.220/.100/.350
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.35 inch
Body Length
3.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
62
Want to compare parts?
  1. DPH-2-62-U-.220/.100/.350
    Adam Technologies Inc
    Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for DPH-2-62-U-.220/.100/.350

This table gives cross-reference parts and alternative options found for DPH-2-62-U-.220/.100/.350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPH-2-62-U-.220/.100/.350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90130-1462 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Molex DPH-2-62-U-.220/.100/.350 vs 90130-1462
PH2-62-UB Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs PH2-62-UB
892-80-062-20-001101 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA DPH-2-62-U-.220/.100/.350 vs 892-80-062-20-001101
DPH-2-62-SG-.220/.100/.350 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs DPH-2-62-SG-.220/.100/.350
PH2-62-VB Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs PH2-62-VB
PH2-62-VA Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs PH2-62-VA
FCN-724P062-AU/W HEADER CONNECTOR,PCB MNT,62 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL FUJITSU Semiconductor Limited DPH-2-62-U-.220/.100/.350 vs FCN-724P062-AU/W
DPH-2-62-.312/.125/.687 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs DPH-2-62-.312/.125/.687
PH2-62-WB Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc DPH-2-62-U-.220/.100/.350 vs PH2-62-WB
FCN-724P062-AU/W Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal FUJITSU Limited DPH-2-62-U-.220/.100/.350 vs FCN-724P062-AU/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DPH-2-62-U-.220/.100/.350 would you like to use for your alert(s)?
  • Please alert me when DPH-2-62-U-.220/.100/.350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPH-2-62-U-.220/.100/.350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPH-2-62-U-.220/.100/.350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPH-2-62-U-.220/.100/.350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPH-2-62-U-.220/.100/.350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPH-2-62-U-.220/.100/.350 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: