Datasheets
DPH-1-03-U-.220/.100/.350 by: Adam Technologies Inc

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Part Details for DPH-1-03-U-.220/.100/.350 by Adam Technologies Inc

Overview of DPH-1-03-U-.220/.100/.350 by Adam Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPH-1-03-U-.220/.100/.350

DPH-1-03-U-.220/.100/.350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPH-1-03-U-.220/.100/.350 Part Data Attributes

DPH-1-03-U-.220/.100/.350 Adam Technologies Inc
Buy Now Datasheet
Compare Parts:
DPH-1-03-U-.220/.100/.350 Adam Technologies Inc Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch
Body Depth 0.35 inch
Body Length 0.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 3

Alternate Parts for DPH-1-03-U-.220/.100/.350

This table gives cross-reference parts and alternative options found for DPH-1-03-U-.220/.100/.350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPH-1-03-U-.220/.100/.350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DPH-1-03-T-.220/.100/.350 Adam Technologies Inc Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator DPH-1-03-U-.220/.100/.350 vs DPH-1-03-T-.220/.100/.350
PH1-03-WB Adam Technologies Inc Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator DPH-1-03-U-.220/.100/.350 vs PH1-03-WB
DPH-1-03-SG-.220/.100/.350 Adam Technologies Inc Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator DPH-1-03-U-.220/.100/.350 vs DPH-1-03-SG-.220/.100/.350
90136-5503 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator DPH-1-03-U-.220/.100/.350 vs 90136-5503
008261036100806 KYOCERA Connector Products Division Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal DPH-1-03-U-.220/.100/.350 vs 008261036100806
FCN-724P003-AU/S FUJITSU Semiconductor Limited Check for Price HEADER CONNECTOR,PCB MNT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL DPH-1-03-U-.220/.100/.350 vs FCN-724P003-AU/S
008261036110852 KYOCERA Connector Products Division Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal DPH-1-03-U-.220/.100/.350 vs 008261036110852
PH1-03-VB Adam Technologies Inc Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator DPH-1-03-U-.220/.100/.350 vs PH1-03-VB
90136-5703 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator DPH-1-03-U-.220/.100/.350 vs 90136-5703
90136-1503 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator DPH-1-03-U-.220/.100/.350 vs 90136-1503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPH-1-03-U-.220/.100/.350 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPH-1-03-U-.220/.100/.350 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DPH-1-03-U-.220/.100/.350 would you like to use for your alert(s)?
  • Please alert me when DPH-1-03-U-.220/.100/.350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPH-1-03-U-.220/.100/.350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPH-1-03-U-.220/.100/.350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPH-1-03-U-.220/.100/.350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPH-1-03-U-.220/.100/.350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPH-1-03-U-.220/.100/.350 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: