DPG60IM400QB
Description: Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN

Overview of DPG60IM400QB by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for DPG60IM400QB by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH9773
Newark Power Diode Discretes-Fred To-3P (3)/ Tube |Littelfuse DPG60IM400QB RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.8000
  • 50 $4.4000
  • 100 $3.9200
  • 500 $3.5700
  • 1,000 $3.1500
  • 2,500 $2.9300
$2.9300 / $4.8000 Buy Now

CAD Models for DPG60IM400QB by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPG60IM400QB by Littelfuse Inc

DPG60IM400QB
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.22 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
60 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.045 µs
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DPG60IM400QB
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
    VS

Related Parts for DPG60IM400QB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPG60IM400QB by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPG60IM400QB by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DPG60IM400QB would you like to use for your alert(s)?
  • Please alert me when DPG60IM400QB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPG60IM400QB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPG60IM400QB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPG60IM400QB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPG60IM400QB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPG60IM400QB by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: