-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPG60IM300PC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DPG60IM300PC
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for DPG60IM300PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG60IM300PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPG60I300HA | Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-247AD, 2 PIN | Littelfuse Inc | DPG60IM300PC vs DPG60I300HA |
DPG60I300HA | Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-247AD, 2 PIN | IXYS Corporation | DPG60IM300PC vs DPG60I300HA |
BYT60P-300 | 60A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | DPG60IM300PC vs BYT60P-300 |