Part Details for DPG30C400PB by Littelfuse Inc
Overview of DPG30C400PB by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPG30C400PB
DPG30C400PB CAD Models
DPG30C400PB Part Data Attributes
|
DPG30C400PB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DPG30C400PB
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPG30C400PB
This table gives cross-reference parts and alternative options found for DPG30C400PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG30C400PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3040WT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-247AE | Motorola Mobility LLC | DPG30C400PB vs MUR3040WT |
MUR3040PTG | 400 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | DPG30C400PB vs MUR3040PTG |
MUR3040PT-PBF | Rectifier Diode | Digitron Semiconductors | DPG30C400PB vs MUR3040PT-PBF |
MUR3040PTHR | Rectifier Diode | Digitron Semiconductors | DPG30C400PB vs MUR3040PTHR |
MUR3040WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AE, | Motorola Semiconductor Products | DPG30C400PB vs MUR3040WT |
MUR3040PT | 400 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | DPG30C400PB vs MUR3040PT |
MUR3040WTG | 30 A, 400 V Ultrafast Rectifier, TO-247, TO-247, 30-TUBE | onsemi | DPG30C400PB vs MUR3040WTG |