Part Details for DPG-102-ATZ by E-tec Interconnect Ltd
Overview of DPG-102-ATZ by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPG-102-ATZ
DPG-102-ATZ CAD Models
DPG-102-ATZ Part Data Attributes:
|
DPG-102-ATZ
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
DPG-102-ATZ
E-tec Interconnect Ltd
Piano Dip Switch, 2 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Type | PIANO | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 9.7028 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |
Alternate Parts for DPG-102-ATZ
This table gives cross-reference parts and alternative options found for DPG-102-ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG-102-ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS402AT | Piano Dip Switch, 2 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPG-102-ATZ vs MPS402AT |
MPS205BT | Piano Dip Switch, 5 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPG-102-ATZ vs MPS205BT |
KAP1109V | Piano Dip Switch, 9 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | DPG-102-ATZ vs KAP1109V |
DPS-501-BTZ | Piano Dip Switch, 1 Switches, 4PST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPG-102-ATZ vs DPS-501-BTZ |
DPG-203-ATZ | Piano Dip Switch, 3 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPG-102-ATZ vs DPG-203-ATZ |
MPS401BT | Piano Dip Switch, 1 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPG-102-ATZ vs MPS401BT |
DPS-305-BZ | Piano Dip Switch, 5 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPG-102-ATZ vs DPS-305-BZ |
AD-EPG107-A-T | Piano Dip Switch, 7 Switches, SPST, On-off, Vertical, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ASSMANN WSW components GmbH | DPG-102-ATZ vs AD-EPG107-A-T |
MPS401AT | Piano Dip Switch, 1 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPG-102-ATZ vs MPS401AT |
DPG-305-ATZ | Piano Dip Switch, 5 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPG-102-ATZ vs DPG-305-ATZ |