Part Details for DPF18-250FIB-3K by Panduit Corp
Overview of DPF18-250FIB-3K by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for DPF18-250FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2230
|
Newark | Female Disconnect, Premium Nylon Fully Insulated, 22 - 18 Awg, .250 X .032 Tab Size Rohs Compliant: Yes |Panduit DPF18-250FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4230 | Buy Now |
DISTI #
07AH2229
|
Newark | Female Disconnect, Premium Nylon Fully Insulated, 22 - 18 Awg, .250 X .032 Tab Size Rohs Compliant: Yes |Panduit DPF18-250FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4640 | Buy Now |
DISTI #
298-11410-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2803 In Stock |
|
$0.3646 / $0.5300 | Buy Now |
DISTI #
DPF18-250FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin Reel - Tape and Reel (Alt: DPF18-250FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$266.9700 | Buy Now |
DISTI #
644-DPF18-250FIB-3K
|
Mouser Electronics | Terminals 22-18 .250 FML DISC RoHS: Compliant | 3000 |
|
$0.2850 / $0.3470 | Buy Now |
DISTI #
71091336
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon | Panduit DPF18-250FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 / $0.5350 | RFQ |
DISTI #
PANDPF18-250FIB-3K
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 29250 in Stock9000 On Order |
|
$0.1931 / $0.2024 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. RoHS: Compliant |
3000 In Stock 630000 Factory Stock |
|
$0.2780 / $0.3473 | Buy Now |
DISTI #
DPF18-250FIB-3K
|
TTI | Terminals 22-18 .250 FML DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.2700 / $0.3040 | Buy Now |
DISTI #
PANDPF18-250FIB-3K
|
Interstate Connecting Components | Female Disconnect, premium i nylon fully | 68252100 On Order |
|
$0.1931 / $0.2024 | Buy Now |
Part Details for DPF18-250FIB-3K
DPF18-250FIB-3K CAD Models
DPF18-250FIB-3K Part Data Attributes
|
DPF18-250FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF18-250FIB-3K
Panduit Corp
Push-On Terminal, 1mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |