Part Details for DPF14-205FIB-3K by Panduit Corp
Overview of DPF14-205FIB-3K by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for DPF14-205FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9169
|
Newark | Female Disconnect, Fully Insulated Premium Nylon With Standard Receptacle Housing. Wire Range Of #16-14 Awg And Tab Size Of .187/.205 X .032 In. (4.8/5.2 X .8Mm). Rohs Compliant: Yes |Panduit DPF14-205FIB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
DPF14-205FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel - Tape and Reel (Alt: DPF14-205FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$288.1800 | Buy Now |
DISTI #
71405631
|
RS | Female Disconnect, Premium Nylon Insulated, 14-16Awg, Blue | Panduit DPF14-205FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 / $0.4410 | RFQ |
DISTI #
PANDPF14-205FIB-3K
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 0 in Stock |
|
$0.2084 / $0.2185 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000046822
|
Sager | Terminals Fem Disc premium NYL fully ins Min Qty: 3000 | 0 |
|
$0.1862 / $0.1958 | Buy Now |
Part Details for DPF14-205FIB-3K
DPF14-205FIB-3K CAD Models
DPF14-205FIB-3K Part Data Attributes
|
DPF14-205FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF14-205FIB-3K
Panduit Corp
Push-On Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |