Part Details for DPED1MX32PW-60C by B&B Electronics Manufacturing Company
Overview of DPED1MX32PW-60C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPED1MX32PW-60C
DPED1MX32PW-60C CAD Models
DPED1MX32PW-60C Part Data Attributes
|
DPED1MX32PW-60C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPED1MX32PW-60C
B&B Electronics Manufacturing Company
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for DPED1MX32PW-60C
This table gives cross-reference parts and alternative options found for DPED1MX32PW-60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPED1MX32PW-60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT2DT132M-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | DPED1MX32PW-60C vs MT2DT132M-6B |
IBM11D1325LC-6RT | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | IBM | DPED1MX32PW-60C vs IBM11D1325LC-6RT |
MB321BJ08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | DPED1MX32PW-60C vs MB321BJ08TASG60 |
CL001E01325B0EJ-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | DPED1MX32PW-60C vs CL001E01325B0EJ-60 |
MB321BT08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | DPED1MX32PW-60C vs MB321BT08TASN60 |
TM124FBK32S-60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | DPED1MX32PW-60C vs TM124FBK32S-60 |
HB56U132SB-6C | EDO DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | DPED1MX32PW-60C vs HB56U132SB-6C |
KMM5321204BW/BWG-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | DPED1MX32PW-60C vs KMM5321204BW/BWG-6 |
VM13218165BTGAL-6 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | DPED1MX32PW-60C vs VM13218165BTGAL-6 |
MT2D132M-60B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | DPED1MX32PW-60C vs MT2D132M-60B |