Memory
DPDD16MX8RSAY5-DP-XX0820
B&B Electronics Manufacturing Company
Description: DDR DRAM Module, 16MX8, CMOS, LEADED STACK, TSOP-66

Overview of DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company

DPDD16MX8RSAY5-DP-XX0820
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
DMA
Package Description
,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-G66
Memory Density
134217728 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DPDD16MX8RSAY5-DP-XX0820
    B&B Electronics Manufacturing Company
    DDR DRAM Module, 16MX8, CMOS, LEADED STACK, TSOP-66
    VS

Alternate Parts for DPDD16MX8RSAY5-DP-XX0820

This table gives cross-reference parts and alternative options found for DPDD16MX8RSAY5-DP-XX0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPDD16MX8RSAY5-DP-XX0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4H280838E-TLB0 DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor DPDD16MX8RSAY5-DP-XX0820 vs K4H280838E-TLB0
MT46V16M8P-75ZL:D DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc DPDD16MX8RSAY5-DP-XX0820 vs MT46V16M8P-75ZL:D
K4H280838E-TLA0 DDR DRAM, 16MX8, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor DPDD16MX8RSAY5-DP-XX0820 vs K4H280838E-TLA0
V58C2128804SAT-75 16M X 8 DDR DRAM, 0.75 ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation DPDD16MX8RSAY5-DP-XX0820 vs V58C2128804SAT-75
HY5DV1298022CLTC-10 DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc DPDD16MX8RSAY5-DP-XX0820 vs HY5DV1298022CLTC-10
K4H280838E-TCB30 DDR DRAM, 16MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor DPDD16MX8RSAY5-DP-XX0820 vs K4H280838E-TCB30
MT46V16M8TG-75L:D DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc DPDD16MX8RSAY5-DP-XX0820 vs MT46V16M8TG-75L:D
MT46V16M8P-6L:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc DPDD16MX8RSAY5-DP-XX0820 vs MT46V16M8P-6L:A
HYB25D128800AE-8 DDR DRAM, 16MX8, 0.8ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG DPDD16MX8RSAY5-DP-XX0820 vs HYB25D128800AE-8
MT46V16M8TG-7L DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc DPDD16MX8RSAY5-DP-XX0820 vs MT46V16M8TG-7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPDD16MX8RSAY5-DP-XX0820 would you like to use for your alert(s)?
  • Please alert me when DPDD16MX8RSAY5-DP-XX0820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPDD16MX8RSAY5-DP-XX0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPDD16MX8RSAY5-DP-XX0820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPDD16MX8RSAY5-DP-XX0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPDD16MX8RSAY5-DP-XX0820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPDD16MX8RSAY5-DP-XX0820 by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: